
PBC34DBBN | |
|---|---|
DigiKey Part Number | S2121E-34-ND |
Manufacturer | |
Manufacturer Product Number | PBC34DBBN |
Description | CONN HEADER R/A 68POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 68 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.200" (5.08mm) |
Packaging Bulk | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.92000 | kr.36.92 |
| 10 | kr.31.36400 | kr.313.64 |
| 100 | kr.26.65850 | kr.2,665.85 |
| 500 | kr.23.79726 | kr.11,898.63 |
| 1.000 | kr.22.66217 | kr.22,662.17 |
| Unit Price without VAT: | kr.36.92000 |
|---|---|
| Unit Price with VAT: | kr.46.15000 |












