
PBC19SFAN | |
|---|---|
DigiKey Part Number | S1211E-19-ND |
Manufacturer | |
Manufacturer Product Number | PBC19SFAN |
Description | CONN HEADER VERT 19POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 19 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PBC19SFAN Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Overall Contact Length 0.538" (13.67mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.62000 | kr.9.62 |
| 10 | kr.8.16600 | kr.81.66 |
| 100 | kr.6.94070 | kr.694.07 |
| 500 | kr.6.19500 | kr.3,097.50 |
| 1.000 | kr.5.89925 | kr.5,899.25 |
| 5.000 | kr.5.26630 | kr.26,331.50 |
| 10.000 | kr.5.01518 | kr.50,151.80 |
| Unit Price without VAT: | kr.9.62000 |
|---|---|
| Unit Price with VAT: | kr.12.02500 |












