PBCxxDBAN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC17DBAN

DigiKey Part Number
S2111E-17-ND
Manufacturer
Manufacturer Product Number
PBC17DBAN
Description
CONN HEADER R/A 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.70000kr.16.70
10kr.14.19500kr.141.95
100kr.12.06590kr.1,206.59
500kr.10.77056kr.5,385.28
1.000kr.10.25664kr.10,256.64
5.000kr.10.08068kr.50,403.40
Manufacturers Standard Package
Unit Price without VAT:kr.16.70000
Unit Price with VAT:kr.20.87500
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 2850
Unit Price: kr.28.10000
CONN HEADER R/A 2POS
In-Stock: 2014
Unit Price: kr.2.69000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1773
Unit Price: kr.3.65000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 19058
Unit Price: kr.4.61000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 369
Unit Price: kr.5.50000