NRPNxx1PAEN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN211PAEN-RC

DigiKey Part Number
S5800-21-ND
Manufacturer
Manufacturer Product Number
NRPN211PAEN-RC
Description
CONN HEADER VERT 21POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 21 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NRPN211PAEN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.331" (8.40mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.89000kr.5.89
10kr.4.97900kr.49.79
100kr.4.23300kr.423.30
500kr.3.77830kr.1,889.15
1.000kr.3.59789kr.3,597.89
5.000kr.3.21178kr.16,058.90
10.000kr.3.20561kr.32,056.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.89000
Unit Price with VAT:kr.7.36250
Alternate Length
CONN HEADER VERT 40POS 2MM
In-Stock: 17098
Unit Price: kr.6.72000
CONN HEADER VERT 2POS 2MM
In-Stock: 9516
Unit Price: kr.2.11000
CONN HEADER VERT 3POS 2MM
In-Stock: 5401
Unit Price: kr.2.37000
CONN HEADER VERT 4POS 2MM
In-Stock: 20484
Unit Price: kr.2.56000
CONN HEADER VERT 5POS 2MM
In-Stock: 1067
Unit Price: kr.2.75000