NRPNxx1PARN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN171PARN-RC

DigiKey Part Number
S5802-17-ND
Manufacturer
Manufacturer Product Number
NRPN171PARN-RC
Description
CONN HEADER R/A 17POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 17 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.87000kr.7.87
10kr.6.71400kr.67.14
100kr.5.70370kr.570.37
500kr.5.09082kr.2,545.41
1.000kr.4.84768kr.4,847.68
5.000kr.4.44155kr.22,207.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.87000
Unit Price with VAT:kr.9.83750
Alternate Length
CONN HEADER R/A 40POS 2MM
In-Stock: 1841
Unit Price: kr.13.12000
CONN HEADER R/A 2POS 2MM
In-Stock: 2534
Unit Price: kr.2.50000
CONN HEADER R/A 3POS 2MM
In-Stock: 688
Unit Price: kr.2.88000
CONN HEADER R/A 4POS 2MM
In-Stock: 1773
Unit Price: kr.3.26000
CONN HEADER R/A 5POS 2MM
In-Stock: 2472
Unit Price: kr.3.65000