NPPC332LJBN-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.17.76852
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.41.67000
Datasheet
Image for NPPC332LJBN-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC332LJBN-RC

DigiKey Part Number
NPPC332LJBN-RC-ND
Manufacturer
Manufacturer Product Number
NPPC332LJBN-RC
Description
CONN HDR 66POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
66 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPC332LJBN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tray
Insulation Color
Black
Part Status
Active
Insulation Height
0.200" (5.08mm)
Connector Type
Contact Length - Post
0.124" (3.15mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
250V
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPPC332LJBN-RCSullins Connector Solutions0S5586-NDkr.17.76852Parametric Equivalent
SSQ-133-03-T-D-RASamtec Inc.0SSQ-133-03-T-D-RA-NDkr.41.67000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
10.000kr.20.21663kr.202,166.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.21663
Unit Price with VAT:kr.25.27079