LPPB092NFSS-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.9.67397
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.15.70449
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.38.02429
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.19.23000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.25.31959
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.26.09000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.23.43466
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.26.64327
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.24.03750
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.19.80694
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.18.51874
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.19.04195
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.26.19857
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.26.86959
Datasheet
18 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPPB092NFSS-RC

DigiKey Part Number
S9006E-09-ND
Manufacturer
Manufacturer Product Number
LPPB092NFSS-RC
Description
CONN HDR 18POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
Flash
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.183" (4.65mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPPB092NFSP-RCSullins Connector Solutions0S9007E-09-NDkr.9.67397Parametric Equivalent
SFMC-109-02-F-DSamtec Inc.0SFMC-109-02-F-D-NDkr.15.70449Similar
SFMC-109-02-H-DSamtec Inc.0SFMC-109-02-H-D-NDkr.38.02429Similar
SFMC-109-02-L-DSamtec Inc.0SFMC-109-02-L-D-NDkr.19.23000Similar
SFMC-109-02-S-DSamtec Inc.0SFMC-109-02-S-D-NDkr.25.31959Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.9.67397kr.9,673.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.67397
Unit Price with VAT:kr.12.09246