Connector Header Surface Mount, Right Angle 21 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC21SBSN-M89

DigiKey Part Number
S1113E-21-ND
Manufacturer
Manufacturer Product Number
GEC21SBSN-M89
Description
CONN HEADER SMD R/A 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Insulation Height
0.140" (3.56mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
1
Operating Temperature
-65°C ~ 150°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.91000kr.15.91
10kr.13.51100kr.135.11
100kr.11.48240kr.1,148.24
500kr.10.24912kr.5,124.56
1.000kr.9.76005kr.9,760.05
5.000kr.8.71311kr.43,565.55
Manufacturers Standard Package
Unit Price without VAT:kr.15.91000
Unit Price with VAT:kr.19.88750
Alternate Length
CONN HEADER SMD R/A 36POS 2.54MM
In-Stock: 317
Unit Price: kr.21.68000
CONN HEADER SMD R/A 35POS 2.54MM
In-Stock: 0
Unit Price: kr.24.47000
CONN HEADER SMD R/A 34POS 2.54MM
In-Stock: 0
Unit Price: kr.23.84000
CONN HEADER SMD R/A 33POS 2.54MM
In-Stock: 0
Unit Price: kr.23.27000
CONN HEADER SMD R/A 32POS 2.54MM
In-Stock: 0
Unit Price: kr.22.63000