36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601XL1-36BLK

DigiKey Part Number
601XL1-36BLK-ND
Manufacturer
Manufacturer Product Number
601XL1-36BLK
Description
TEST LEAD BANANA TO GRABBER 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
36.0" (914.40mm)
Manufacturer
E-Z-Hook
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Front Stacking
Voltage - Rated
5000V (5kV)
Configuration
Banana to Grabber, Hook
Current Rating (Amps)
4A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Mini Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.71.02000kr.71.02
5kr.67.76600kr.338.83
10kr.66.43300kr.664.33
25kr.64.69760kr.1,617.44
50kr.63.41540kr.3,170.77
100kr.62.15910kr.6,215.91
250kr.60.53656kr.15,134.14
500kr.59.33712kr.29,668.56
1.000kr.58.16081kr.58,160.81
Manufacturers Standard Package
Unit Price without VAT:kr.71.02000
Unit Price with VAT:kr.88.77500
Alternate Color
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 0
Unit Price: kr.71.02000