
GBE18DHRN-T941 | |
|---|---|
DigiKey Part Number | GBE18DHRN-T941-ND |
Manufacturer | |
Manufacturer Product Number | GBE18DHRN-T941 |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Features Cap, Card Extender, Locking Ramp |
Manufacturer Sullins Connector Solutions | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 36 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Pitch 0.039" (1.00mm) | Material - Insulation Polyamide (PA9T), Nylon 9T |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.535 | kr.9.02658 | kr.22,882.38 |
| Unit Price without VAT: | kr.9.02658 |
|---|---|
| Unit Price with VAT: | kr.11.28323 |

