
GBE18DHHN-T911 | |
|---|---|
DigiKey Part Number | GBE18DHHN-T911-ND |
Manufacturer | |
Manufacturer Product Number | GBE18DHHN-T911 |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Features Board Guide, Locking Ramp |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 36 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyamide (PA9T), Nylon 9T |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.26401 | kr.9,264.01 |
| Unit Price without VAT: | kr.9.26401 |
|---|---|
| Unit Price with VAT: | kr.11.58001 |

