S23x1E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBC24DFBN-M30

DigiKey Part Number
S2361E-24-ND
Manufacturer
Manufacturer Product Number
GBC24DFBN-M30
Description
CONN HEADER SMD 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.03000kr.28.03
10kr.22.81600kr.228.16
100kr.18.60100kr.1,860.10
500kr.17.73274kr.8,866.37
Manufacturers Standard Package
Unit Price without VAT:kr.28.03000
Unit Price with VAT:kr.35.03750
Alternate Length
CONN HEADER SMD 72POS 2.54MM
In-Stock: 601
Unit Price: kr.33.60000
CONN HEADER SMD 68POS 2.54MM
In-Stock: 0
Unit Price: kr.38.02000
CONN HEADER SMD 64POS 2.54MM
In-Stock: 0
Unit Price: kr.36.03000
CONN HEADER SMD 60POS 2.54MM
In-Stock: 0
Unit Price: kr.34.05000
CONN HEADER SMD 56POS 2.54MM
In-Stock: 0
Unit Price: kr.32.06000