
FMC28DRXN-S734 | |
|---|---|
DigiKey Part Number  | FMC28DRXN-S734-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMC28DRXN-S734  | 
Description  | CONN EDGE DUAL FMALE 56POS 0.100  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Sullins Connector Solutions  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
Card Type  | Non Specified - Dual Edge  | |
Gender  | Female  | |
Number of Positions/Bay/Row  | 28  | |
Number of Positions  | 56  | |
Card Thickness  | 0.031" (0.79mm)  | |
Number of Rows  | 2  | |
Pitch  | 0.100" (2.54mm)  | |
Read Out  | Dual  | |
Features  | -  | |
Mounting Type  | Through Hole  | |
Termination  | Solder  | |
Contact Material  | Spinodal  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Contact Type  | Full Bellows  | |
Color  | Green  | |
Flange Feature  | -  | |
Operating Temperature  | -65°C ~ 200°C  | |
Material - Insulation  | Polyphenylene Sulfide (PPS)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.264.36500 | kr.2,643.65 | 
| Unit Price without VAT: | kr.264.36500 | 
|---|---|
| Unit Price with VAT: | kr.330.45625 | 

