



EBM18DRAS | |
|---|---|
DigiKey Part Number | S9677-ND |
Manufacturer | |
Manufacturer Product Number | EBM18DRAS |
Description | CONN EDGE DUAL FMALE 36POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 18 | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.25000 | kr.50.25 |
| 10 | kr.42.69900 | kr.426.99 |
| 30 | kr.39.50833 | kr.1,185.25 |
| 50 | kr.38.10920 | kr.1,905.46 |
| 100 | kr.36.28960 | kr.3,628.96 |
| 250 | kr.34.01832 | kr.8,504.58 |
| 500 | kr.32.39578 | kr.16,197.89 |
| 1.000 | kr.30.85112 | kr.30,851.12 |
| Unit Price without VAT: | kr.50.25000 |
|---|---|
| Unit Price with VAT: | kr.62.81250 |



