



EZ08-23001 | |
|---|---|
DigiKey Part Number | MGR1682-ND |
Manufacturer | |
Manufacturer Product Number | EZ08-23001 |
Description | SWITCH KEYPAD 8KEY NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 8 Polymer Keys Conductive Rubber Contacts USB Output Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 8 | |
Matrix (Columns x Rows) | - | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | USB | |
Legend | Arrows, Help Button | |
Legend Color | Black, White | |
Key Color | Multiple | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | USB Socket | |
Panel Cutout Dimensions | Rectangular - 109.50mm x 95.50mm | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | Audio Enabled | |
Operational Life | - | |
Approval Agency | CE, FCC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,979.41000 | kr.1,979.41 |
| 10 | kr.1,653.16600 | kr.16,531.66 |
| 25 | kr.1,552.14800 | kr.38,803.70 |
| Unit Price without VAT: | kr.1,979.41000 |
|---|---|
| Unit Price with VAT: | kr.2,474.26250 |


