
EZ05-222013 | |
|---|---|
DigiKey Part Number | MGR1630-ND |
Manufacturer | |
Manufacturer Product Number | EZ05-222013 |
Description | SWITCH KEYPAD 5KEY NON-ILLUM |
Customer Reference | |
Detailed Description | Keypad Switch 5 Polymer Keys Conductive Rubber Contacts USB Output Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Conductive Rubber | |
Number of Keys | 5 | |
Matrix (Columns x Rows) | - | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | USB | |
Legend | Arrows, Help Button | |
Legend Color | Black, White | |
Key Color | Multiple | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | Rectangular - 109.50mm x 95.50mm | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | Anti-Vandal | |
Operational Life | 4,000,000 Cycles | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,295.13000 | kr.1,295.13 |
| 10 | kr.1,077.31400 | kr.10,773.14 |
| 25 | kr.1,008.82600 | kr.25,220.65 |
| 50 | kr.963.73740 | kr.48,186.87 |
| Unit Price without VAT: | kr.1,295.13000 |
|---|---|
| Unit Price with VAT: | kr.1,618.91250 |

