
DE2KT103 | |
|---|---|
DigiKey Part Number | MGR1642-ND |
Manufacturer | |
Manufacturer Product Number | DE2KT103 |
Description | SWITCH KEYPAD 12KEY NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Non-Standard (Controller Included) Output Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | Non-Standard (Controller Included) | |
Legend | Telephone Format | |
Legend Color | Gray | |
Key Color | White | |
Mounting Type | Panel Mount, Front | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | - | |
Operational Life | 4,000,000 Cycles | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,688.26000 | kr.1,688.26 |
| 10 | kr.1,407.75200 | kr.14,077.52 |
| 25 | kr.1,320.40040 | kr.33,010.01 |
| 50 | kr.1,263.11440 | kr.63,155.72 |
| Unit Price without VAT: | kr.1,688.26000 |
|---|---|
| Unit Price with VAT: | kr.2,110.32500 |

