
Z0109MA 2AL2 | |
|---|---|
DigiKey Part Number | 497-19263-1-ND - Cut Tape (CT) 497-19263-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z0109MA 2AL2 |
Description | TRIAC SENS GATE 600V 1A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | Z0109MA 2AL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.3.38100 | kr.33.81 |
| 100 | kr.2.19050 | kr.219.05 |
| 500 | kr.1.67796 | kr.838.98 |
| 1.000 | kr.1.51263 | kr.1,512.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.69340 | kr.1,386.80 |
| 4.000 | kr.0.62669 | kr.2,506.76 |
| 6.000 | kr.0.59268 | kr.3,556.08 |
| 10.000 | kr.0.55444 | kr.5,544.40 |
| 14.000 | kr.0.53178 | kr.7,444.92 |
| 20.000 | kr.0.50976 | kr.10,195.20 |
| 50.000 | kr.0.46142 | kr.23,071.00 |
| 100.000 | kr.0.44082 | kr.44,082.00 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |


