


Z0107NN 5AA4 | |
|---|---|
DigiKey Part Number | 497-4508-2-ND - Tape & Reel (TR) 497-4508-1-ND - Cut Tape (CT) 497-4508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0107NN 5AA4 |
Description | TRIAC SENS GATE 800V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | Z0107NN 5AA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.11500 | kr.21.15 |
| 100 | kr.1.34580 | kr.134.58 |
| 500 | kr.1.01208 | kr.506.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.90438 | kr.904.38 |
| 2.000 | kr.0.81359 | kr.1,627.18 |
| 3.000 | kr.0.76729 | kr.2,301.87 |
| 5.000 | kr.0.71522 | kr.3,576.10 |
| 7.000 | kr.0.68437 | kr.4,790.59 |
| 10.000 | kr.0.65438 | kr.6,543.80 |
| 25.000 | kr.0.58853 | kr.14,713.25 |
| 50.000 | kr.0.54785 | kr.27,392.50 |
| 100.000 | kr.0.53610 | kr.53,610.00 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

