
Z0103NA 2AL2 | |
|---|---|
DigiKey Part Number | 497-19261-1-ND - Cut Tape (CT) 497-19261-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z0103NA 2AL2 |
Description | TRIAC SENS GATE 800V 1A TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | Z0103NA 2AL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 7 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.4.33400 | kr.43.34 |
| 100 | kr.2.83820 | kr.283.82 |
| 500 | kr.2.19430 | kr.1,097.15 |
| 1.000 | kr.1.98681 | kr.1,986.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.81220 | kr.3,624.40 |
| 4.000 | kr.1.66532 | kr.6,661.28 |
| 6.000 | kr.1.59048 | kr.9,542.88 |
| 10.000 | kr.1.50641 | kr.15,064.10 |
| 14.000 | kr.1.45662 | kr.20,392.68 |
| 20.000 | kr.1.43228 | kr.28,645.60 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |

