


X0402MF 1AA2 | |
---|---|
DigiKey Part Number | 497-X0402MF1AA2-ND |
Manufacturer | |
Manufacturer Product Number | X0402MF 1AA2 |
Description | SCR 600V 1.35A TO-202-3 |
Customer Reference | |
Detailed Description | SCR 600 V 1.35 A Sensitive Gate Through Hole TO-202-3 |
Datasheet | Datasheet |
EDA/CAD Models | X0402MF 1AA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 900 mA | |
Current - On State (It (RMS)) (Max) | 1.35 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 33A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-202 No Tab | |
Supplier Device Package | TO-202-3 | |
Base Product Number |