
X0205MA 2BL2 | |
|---|---|
DigiKey Part Number | 497-19268-1-ND - Cut Tape (CT) 497-19268-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | X0205MA 2BL2 |
Description | SCR 600V 1.25A TO-92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.25 A Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | X0205MA 2BL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 50 µA | |
Voltage - On State (Vtm) (Max) | 1.45 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.25 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 22.5A, 25A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.2.41100 | kr.24.11 |
| 100 | kr.1.54130 | kr.154.13 |
| 500 | kr.1.16460 | kr.582.30 |
| 1.000 | kr.1.04307 | kr.1,043.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94068 | kr.1,881.36 |
| 4.000 | kr.0.85450 | kr.3,418.00 |
| 6.000 | kr.0.81057 | kr.4,863.42 |
| 10.000 | kr.0.76118 | kr.7,611.80 |
| 14.000 | kr.0.73192 | kr.10,246.88 |
| 20.000 | kr.0.70349 | kr.14,069.80 |
| 50.000 | kr.0.64220 | kr.32,110.00 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |

