SCR 600 V 1.25 A Sensitive Gate Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X0202MN 5BA4

DigiKey Part Number
497-2532-2-ND - Tape & Reel (TR)
497-2532-1-ND - Cut Tape (CT)
497-2532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X0202MN 5BA4
Description
SCR 600V 1.25A SOT-223
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 1.25 A Sensitive Gate Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
X0202MN 5BA4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
22.5A, 25A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-261-4, TO-261AA
Voltage - On State (Vtm) (Max)
1.45 V
Supplier Device Package
SOT-223
Current - On State (It (AV)) (Max)
800 mA
Base Product Number
Current - On State (It (RMS)) (Max)
1.25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.76400kr.27.64
100kr.1.77460kr.177.46
500kr.1.34610kr.673.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.20790kr.1,207.90
2.000kr.1.09147kr.2,182.94
3.000kr.1.03211kr.3,096.33
5.000kr.0.96535kr.4,826.75
7.000kr.0.92580kr.6,480.60
10.000kr.0.88736kr.8,873.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500