
X-STM32MP-MSP01 | |
|---|---|
DigiKey Part Number | 497-X-STM32MP-MSP01-ND |
Manufacturer | |
Manufacturer Product Number | X-STM32MP-MSP01 |
Description | STM32MP EXPANSION BOARD FOR MOTI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IIS2DLPC, IIS2MDC, ISM330DHCX, LPS22HH, STTS22H, VD6283TX, VL53L5CX 3D Time-of-Flight (ToF), Accelerometer, Gyroscope, Light, Magnetometer, Pressure, Temperature Sensor Discovery Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Discovery | |
Type | Sensor | |
Function | 3D Time-of-Flight (ToF), Accelerometer, Gyroscope, Light, Magnetometer, Pressure, Temperature | |
Utilized IC / Part | IIS2DLPC, IIS2MDC, ISM330DHCX, LPS22HH, STTS22H, VD6283TX, VL53L5CX | |
Contents | Board(s) | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.265.30000 | kr.265.30 |
| Unit Price without VAT: | kr.265.30000 |
|---|---|
| Unit Price with VAT: | kr.331.62500 |

