
VNQ5050KTR-E | |
|---|---|
DigiKey Part Number | 497-11716-2-ND - Tape & Reel (TR) 497-11716-1-ND - Cut Tape (CT) 497-11716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ5050KTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.5A PowerSSO-24™ |
Datasheet | Datasheet |
EDA/CAD Models | VNQ5050KTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 13.5A | |
Rds On (Typ) | 50mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.43000 | kr.35.43 |
| 10 | kr.27.09600 | kr.270.96 |
| 25 | kr.25.01000 | kr.625.25 |
| 100 | kr.22.71590 | kr.2,271.59 |
| 250 | kr.21.62228 | kr.5,405.57 |
| 500 | kr.20.96296 | kr.10,481.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.27340 | kr.21,273.40 |
| Unit Price without VAT: | kr.35.43000 |
|---|---|
| Unit Price with VAT: | kr.44.28750 |


