
VNN1NV04PTR-E | |
|---|---|
DigiKey Part Number | 497-11713-2-ND - Tape & Reel (TR) 497-11713-1-ND - Cut Tape (CT) 497-11713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNN1NV04PTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | VNN1NV04PTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 250mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.07000 | kr.7.07 |
| 10 | kr.5.08600 | kr.50.86 |
| 25 | kr.4.59360 | kr.114.84 |
| 100 | kr.4.05480 | kr.405.48 |
| 250 | kr.3.79756 | kr.949.39 |
| 500 | kr.3.64234 | kr.1,821.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.62015 | kr.3,620.15 |
| 2.000 | kr.3.51194 | kr.7,023.88 |
| 3.000 | kr.3.45773 | kr.10,373.19 |
| 5.000 | kr.3.39770 | kr.16,988.50 |
| 7.000 | kr.3.36260 | kr.23,538.20 |
| 10.000 | kr.3.32883 | kr.33,288.30 |
| Unit Price without VAT: | kr.7.07000 |
|---|---|
| Unit Price with VAT: | kr.8.83750 |








