Power Switch/Driver 1:1 N-Channel 13A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNLD5090TR-E

DigiKey Part Number
497-14323-2-ND - Tape & Reel (TR)
497-14323-1-ND - Cut Tape (CT)
497-14323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNLD5090TR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 13A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VNLD5090TR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
13A
Rds On (Typ)
90mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.971
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.58000kr.9.58
10kr.6.98900kr.69.89
25kr.6.34000kr.158.50
100kr.5.62820kr.562.82
250kr.5.28856kr.1,322.14
500kr.5.08408kr.2,542.04
1.000kr.4.91567kr.4,915.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.73786kr.11,844.65
5.000kr.4.63071kr.23,153.55
7.500kr.4.57708kr.34,328.10
12.500kr.4.51763kr.56,470.37
Manufacturers Standard Package
Unit Price without VAT:kr.9.58000
Unit Price with VAT:kr.11.97500