Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNL5300S5TR-E

DigiKey Part Number
497-14322-2-ND - Tape & Reel (TR)
497-14322-1-ND - Cut Tape (CT)
497-14322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNL5300S5TR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VNL5300S5TR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5V
Current - Output (Max)
2A
Rds On (Typ)
300mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.778
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
10kr.3.70400kr.37.04
25kr.3.33320kr.83.33
100kr.2.92440kr.292.44
250kr.2.72940kr.682.35
500kr.2.61186kr.1,305.93
1.000kr.2.51509kr.2,515.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.41290kr.6,032.25
5.000kr.2.35131kr.11,756.55
7.500kr.2.32048kr.17,403.60
12.500kr.2.28631kr.28,578.87
17.500kr.2.26634kr.39,660.95
25.000kr.2.24714kr.56,178.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250