
SCT027HU65G3AG | |
|---|---|
DigiKey Part Number | 497-SCT027HU65G3AG-ND |
Manufacturer | |
Manufacturer Product Number | SCT027HU65G3AG |
Description | SIC MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) 300W (Tc) Surface Mount HU3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 39.3mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 4.2V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 60.4 nC @ 18 V | |
Vgs (Max) | +18V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1277 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HU3PAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.53.20000 | kr.31,920.00 |
| Unit Price without VAT: | kr.53.20000 |
|---|---|
| Unit Price with VAT: | kr.66.50000 |

