
VNH5050ATR-E | |
|---|---|
DigiKey Part Number | 497-13074-2-ND - Tape & Reel (TR) 497-13074-1-ND - Cut Tape (CT) 497-13074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH5050ATR-E |
Description | IC MTR DRVR 5.5V-18V 36POWERSSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM PowerSSO-36 TP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 30A | |
Voltage - Supply | 5.5V ~ 18V | |
Voltage - Load | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 TP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.54000 | kr.32.54 |
| 10 | kr.24.81300 | kr.248.13 |
| 25 | kr.22.87800 | kr.571.95 |
| 100 | kr.20.75090 | kr.2,075.09 |
| 250 | kr.19.73648 | kr.4,934.12 |
| 500 | kr.19.12514 | kr.9,562.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.62186 | kr.18,621.86 |
| 2.000 | kr.18.20787 | kr.36,415.74 |
| 3.000 | kr.18.00042 | kr.54,001.26 |
| Unit Price without VAT: | kr.32.54000 |
|---|---|
| Unit Price with VAT: | kr.40.67500 |






