Power Switch/Driver 1:1 N-Channel 6A PPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN750PTTR-E

DigiKey Part Number
497-18888-2-ND - Tape & Reel (TR)
497-18888-1-ND - Cut Tape (CT)
497-18888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN750PTTR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 PPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A PPAK
Datasheet
 Datasheet
EDA/CAD Models
VN750PTTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
60mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.01000kr.16.01
10kr.11.92800kr.119.28
25kr.10.89760kr.272.44
100kr.9.76520kr.976.52
250kr.9.22552kr.2,306.38
500kr.8.90014kr.4,450.07
1.000kr.8.63240kr.8,632.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.60023kr.21,500.58
5.000kr.8.42479kr.42,123.95
7.500kr.8.33692kr.62,526.90
Manufacturers Standard Package
Unit Price without VAT:kr.16.01000
Unit Price with VAT:kr.20.01250