
VN7050ASTR | |
|---|---|
DigiKey Part Number | 497-15993-2-ND - Tape & Reel (TR) 497-15993-1-ND - Cut Tape (CT) 497-15993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7050ASTR |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VN7050ASTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 21A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.10000 | kr.10.10 |
| 10 | kr.7.39500 | kr.73.95 |
| 25 | kr.6.71560 | kr.167.89 |
| 100 | kr.5.96900 | kr.596.90 |
| 250 | kr.5.61212 | kr.1,403.03 |
| 500 | kr.5.39708 | kr.2,698.54 |
| 1.000 | kr.5.22013 | kr.5,220.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.03333 | kr.12,583.33 |
| 5.000 | kr.4.92075 | kr.24,603.75 |
| 7.500 | kr.4.86438 | kr.36,482.85 |
| 12.500 | kr.4.80194 | kr.60,024.25 |
| Unit Price without VAT: | kr.10.10000 |
|---|---|
| Unit Price with VAT: | kr.12.62500 |



