Power Switch/Driver 1:1 N-Channel 70A PowerSSO-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN7008AJTR

DigiKey Part Number
497-19580-2-ND - Tape & Reel (TR)
497-19580-1-ND - Cut Tape (CT)
497-19580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN7008AJTR
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO16
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 70A PowerSSO-16
Datasheet
 Datasheet
EDA/CAD Models
VN7008AJTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
70A
Rds On (Typ)
8.5mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-16
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.43000kr.15.43
10kr.11.45800kr.114.58
25kr.10.46040kr.261.51
100kr.9.36850kr.936.85
250kr.8.84716kr.2,211.79
500kr.8.53300kr.4,266.50
1.000kr.8.27445kr.8,274.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.00147kr.20,003.67
5.000kr.7.83700kr.39,185.00
7.500kr.7.75462kr.58,159.65
Manufacturers Standard Package
Unit Price without VAT:kr.15.43000
Unit Price with VAT:kr.19.28750