


VN5T016AHTR-E | |
|---|---|
DigiKey Part Number | 497-14315-2-ND - Tape & Reel (TR) 497-14315-1-ND - Cut Tape (CT) 497-14315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5T016AHTR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 HPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 43A HPAK |
Datasheet | Datasheet |
EDA/CAD Models | VN5T016AHTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 43A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | HPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.58000 | kr.24.58 |
| 10 | kr.18.56000 | kr.185.60 |
| 25 | kr.17.05200 | kr.426.30 |
| 100 | kr.15.39580 | kr.1,539.58 |
| 250 | kr.14.60608 | kr.3,651.52 |
| 500 | kr.14.12992 | kr.7,064.96 |
| 1.000 | kr.13.73805 | kr.13,738.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.32447 | kr.33,311.18 |
| Unit Price without VAT: | kr.24.58000 |
|---|---|
| Unit Price with VAT: | kr.30.72500 |







