
VN5E160STR-E | |
|---|---|
DigiKey Part Number | 497-18886-2-ND - Tape & Reel (TR) 497-18886-1-ND - Cut Tape (CT) 497-18886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5E160STR-E |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VN5E160STR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 160mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.97000 | kr.9.97 |
| 10 | kr.7.31100 | kr.73.11 |
| 25 | kr.6.63560 | kr.165.89 |
| 100 | kr.5.89630 | kr.589.63 |
| 250 | kr.5.54316 | kr.1,385.79 |
| 500 | kr.5.33034 | kr.2,665.17 |
| 1.000 | kr.5.15519 | kr.5,155.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.97036 | kr.12,425.90 |
| 5.000 | kr.4.85891 | kr.24,294.55 |
| 7.500 | kr.4.80312 | kr.36,023.40 |
| 12.500 | kr.4.74130 | kr.59,266.25 |
| Unit Price without VAT: | kr.9.97000 |
|---|---|
| Unit Price with VAT: | kr.12.46250 |





