VN5772AKTR-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 1.000
Unit Price: kr.25.28000
Datasheet
2 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 SO
2 SO

VN5772AKTR-E

DigiKey Part Number
497-11677-2-ND - Tape & Reel (TR)
497-11677-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VN5772AKTR-E
Description
IC HALF BRIDGE DRIVER 18A 28SO
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO
EDA/CAD Models
VN5772AKTR-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose, Relays
Interface
Logic
Load Type
Inductive, Capacitive, Resistive
Technology
Power MOSFET
Rds On (Typ)
50mOhm (Max)
Current - Output / Channel
18A
Current - Peak Output
-
Voltage - Supply
4.5V ~ 36V
Voltage - Load
41V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
Current Limiting, ESD, Over Temperature, Over Voltage, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types