
VIPERGAN100WTR | |
|---|---|
DigiKey Part Number | 497-VIPERGAN100WTR-ND - Tape & Reel (TR) 497-VIPERGAN100WTRCT-ND - Cut Tape (CT) 497-VIPERGAN100WTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPERGAN100WTR |
Description | ADVANCED QUASI-RESONANT OFFLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Forward, Secondary Side SR Topology 240kHz 16-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | VIPERGAN100WTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Forward, Secondary Side SR | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 23V | |
Duty Cycle | 50% | |
Frequency - Switching | 240kHz | |
Power (Watts) | 75 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x6) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.23000 | kr.19.23 |
| 10 | kr.14.39700 | kr.143.97 |
| 25 | kr.13.18400 | kr.329.60 |
| 100 | kr.11.85310 | kr.1,185.31 |
| 250 | kr.11.21828 | kr.2,804.57 |
| 500 | kr.10.83558 | kr.5,417.79 |
| 1.000 | kr.10.52051 | kr.10,520.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.10.04792 | kr.40,191.68 |
| Unit Price without VAT: | kr.19.23000 |
|---|---|
| Unit Price with VAT: | kr.24.03750 |


