

VIPER27LDTR | |
|---|---|
DigiKey Part Number | 497-10069-2-ND - Tape & Reel (TR) 497-10069-1-ND - Cut Tape (CT) 497-10069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER27LDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER27LDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 14 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 23.5V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.4.77700 | kr.47.77 |
| 25 | kr.4.31320 | kr.107.83 |
| 100 | kr.3.80330 | kr.380.33 |
| 250 | kr.3.55992 | kr.889.98 |
| 500 | kr.3.41304 | kr.1,706.52 |
| 1.000 | kr.3.29203 | kr.3,292.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.16441 | kr.7,911.03 |
| 5.000 | kr.3.08745 | kr.15,437.25 |
| 7.500 | kr.3.04892 | kr.22,866.90 |
| 12.500 | kr.3.00623 | kr.37,577.88 |
| 17.500 | kr.2.98127 | kr.52,172.22 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |




