
IPS160HTR | |
|---|---|
DigiKey Part Number | 497-19514-2-ND - Tape & Reel (TR) 497-19514-1-ND - Cut Tape (CT) 497-19514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS160HTR |
Description | IC PWR SWTCH P-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | IPS160HTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.28000 | kr.21.28 |
| 10 | kr.15.99800 | kr.159.98 |
| 25 | kr.14.67080 | kr.366.77 |
| 100 | kr.13.21300 | kr.1,321.30 |
| 250 | kr.12.51768 | kr.3,129.42 |
| 500 | kr.12.09844 | kr.6,049.22 |
| 1.000 | kr.11.75353 | kr.11,753.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.38928 | kr.28,473.20 |
| 5.000 | kr.11.16980 | kr.55,849.00 |
| Unit Price without VAT: | kr.21.28000 |
|---|---|
| Unit Price with VAT: | kr.26.60000 |

