Converter Offline Flyback Topology Up to 200kHz 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER20ASP-E

DigiKey Part Number
497-6798-5-ND
Manufacturer
Manufacturer Product Number
VIPER20ASP-E
Description
IC OFFLINE SW FLBACK 10POWERSO
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 200kHz 10-PowerSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
11 V
Voltage - Supply (Vcc/Vdd)
8V ~ 15V
Duty Cycle
-
Frequency - Switching
Up to 200kHz
Power (Watts)
20 W
Fault Protection
Current Limiting, Over Temperature
Control Features
-
Operating Temperature
-
Package / Case
PowerSO-10 Exposed Bottom Pad
Supplier Device Package
10-PowerSO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types