Converter Offline Topology 60kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER12ASTR-E

DigiKey Part Number
497-6792-2-ND - Tape & Reel (TR)
497-6792-1-ND - Cut Tape (CT)
497-6792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER12ASTR-E
Description
IC OFFLINE SWITCH 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Converter Offline Topology 60kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VIPER12ASTR-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
730V
Topology
-
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 38V
Duty Cycle
-
Frequency - Switching
60kHz
Power (Watts)
8 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.284
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.70000kr.6.70
10kr.4.81600kr.48.16
25kr.4.34800kr.108.70
100kr.3.83560kr.383.56
250kr.3.59104kr.897.76
500kr.3.44338kr.1,721.69
1.000kr.3.32192kr.3,321.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.19365kr.7,984.12
5.000kr.3.11635kr.15,581.75
7.500kr.3.07766kr.23,082.45
12.500kr.3.03479kr.37,934.88
17.500kr.3.00973kr.52,670.27
Manufacturers Standard Package
Unit Price without VAT:kr.6.70000
Unit Price with VAT:kr.8.37500