New Product
Converter Offline Forward, Secondary Side SR Topology 240kHz 16-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPERGAN100WTR

DigiKey Part Number
497-VIPERGAN100WTR-ND - Tape & Reel (TR)
497-VIPERGAN100WTRCT-ND - Cut Tape (CT)
497-VIPERGAN100WTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPERGAN100WTR
Description
ADVANCED QUASI-RESONANT OFFLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Converter Offline Forward, Secondary Side SR Topology 240kHz 16-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
VIPERGAN100WTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Forward, Secondary Side SR
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
9V ~ 23V
Duty Cycle
50%
Frequency - Switching
240kHz
Power (Watts)
75 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Package / Case
16-TFQFN Exposed Pad
Supplier Device Package
16-QFN (5x6)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.835
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.23000kr.19.23
10kr.14.39700kr.143.97
25kr.13.18400kr.329.60
100kr.11.85310kr.1,185.31
250kr.11.21828kr.2,804.57
500kr.10.83558kr.5,417.79
1.000kr.10.52051kr.10,520.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.10.04792kr.40,191.68
Manufacturers Standard Package
Unit Price without VAT:kr.19.23000
Unit Price with VAT:kr.24.03750