16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER0PHDTR

DigiKey Part Number
497-VIPER0PHDTR-ND - Tape & Reel (TR)
497-VIPER0PHDTRCT-ND - Cut Tape (CT)
497-VIPER0PHDTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER0PHDTR
Description
IC OFFLINE SWITCH MULT TOP 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 120kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER0PHDTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck, Buck-Boost, Flyback
Voltage - Start Up
8 V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Duty Cycle
80%
Frequency - Switching
120kHz
Power (Watts)
12 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.5.32800kr.53.28
25kr.4.81680kr.120.42
100kr.4.25570kr.425.57
250kr.3.98764kr.996.91
500kr.3.82588kr.1,912.94
1.000kr.3.69288kr.3,692.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.55240kr.8,881.00
5.000kr.3.46777kr.17,338.85
7.500kr.3.42538kr.25,690.35
12.500kr.3.37841kr.42,230.12
17.500kr.3.35096kr.58,641.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750