
VIPER012XSTR | |
---|---|
DigiKey Part Number | 497-17229-2-ND - Tape & Reel (TR) 497-17229-1-ND - Cut Tape (CT) 497-17229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER012XSTR |
Description | IC OFFLINE SWITCH MULT TOP 10SSO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER012XSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 30kHz | |
Power (Watts) | 7 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.94000 | kr.10.94 |
10 | kr.8.03200 | kr.80.32 |
25 | kr.7.30120 | kr.182.53 |
100 | kr.6.49860 | kr.649.86 |
250 | kr.6.11584 | kr.1,528.96 |
500 | kr.5.88492 | kr.2,942.46 |
1.000 | kr.5.69498 | kr.5,694.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.5.49442 | kr.13,736.05 |
5.000 | kr.5.37358 | kr.26,867.90 |
7.500 | kr.5.31307 | kr.39,848.03 |
Unit Price without VAT: | kr.10.94000 |
---|---|
Unit Price with VAT: | kr.13.67500 |