
UC2843BN | |
|---|---|
DigiKey Part Number | 497-3678-ND |
Manufacturer | |
Manufacturer Product Number | UC2843BN |
Description | IC REG CTRLR BST/FLYBK 8-MINIDIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2843BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-Mini DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.4.15400 | kr.41.54 |
| 50 | kr.3.49400 | kr.174.70 |
| 100 | kr.3.28960 | kr.328.96 |
| 250 | kr.3.07404 | kr.768.51 |
| 500 | kr.2.94404 | kr.1,472.02 |
| 1.000 | kr.2.83711 | kr.2,837.11 |
| 2.500 | kr.2.72424 | kr.6,810.60 |
| 5.000 | kr.2.65619 | kr.13,280.95 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |

