
TSZ122IQ2T | |
|---|---|
DigiKey Part Number | 497-14084-2-ND - Tape & Reel (TR) 497-14084-1-ND - Cut Tape (CT) 497-14084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ122IQ2T |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSZ122IQ2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.19V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 31µA (x2 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 |
| 10 | kr.6.08000 | kr.60.80 |
| 25 | kr.5.50400 | kr.137.60 |
| 100 | kr.4.87550 | kr.487.55 |
| 250 | kr.4.57496 | kr.1,143.74 |
| 500 | kr.4.39386 | kr.2,196.93 |
| 1.000 | kr.4.24474 | kr.4,244.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.06063 | kr.12,181.89 |
| 6.000 | kr.3.97052 | kr.23,823.12 |
| 9.000 | kr.3.92539 | kr.35,328.51 |
| 15.000 | kr.3.87540 | kr.58,131.00 |
| Unit Price without VAT: | kr.8.38000 |
|---|---|
| Unit Price with VAT: | kr.10.47500 |


