
TSX9292IYDT | |
|---|---|
DigiKey Part Number | 497-19550-2-ND - Tape & Reel (TR) 497-19550-1-ND - Cut Tape (CT) 497-19550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX9292IYDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSX9292IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 2.8mA (x2 Channels) | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.58000 | kr.20.58 |
| 10 | kr.15.43200 | kr.154.32 |
| 25 | kr.14.14360 | kr.353.59 |
| 100 | kr.12.73080 | kr.1,273.08 |
| 250 | kr.12.05676 | kr.3,014.19 |
| 500 | kr.11.65052 | kr.5,825.26 |
| 1.000 | kr.11.31603 | kr.11,316.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.56616 | kr.16,415.40 |
| 5.000 | kr.6.42621 | kr.32,131.05 |
| 7.500 | kr.6.35613 | kr.47,670.97 |
| Unit Price without VAT: | kr.20.58000 |
|---|---|
| Unit Price with VAT: | kr.25.72500 |

