
TSX634AIPT | |
|---|---|
DigiKey Part Number | 497-14067-2-ND - Tape & Reel (TR) 497-14067-1-ND - Cut Tape (CT) 497-14067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX634AIPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSX634AIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 45µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.84000 | kr.18.84 |
| 10 | kr.14.08200 | kr.140.82 |
| 25 | kr.12.89600 | kr.322.40 |
| 100 | kr.11.58880 | kr.1,158.88 |
| 250 | kr.10.96596 | kr.2,741.49 |
| 500 | kr.10.59034 | kr.5,295.17 |
| 1.000 | kr.10.28131 | kr.10,281.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.95503 | kr.24,887.58 |
| Unit Price without VAT: | kr.18.84000 |
|---|---|
| Unit Price with VAT: | kr.23.55000 |

