
TSX632IYST | |
|---|---|
DigiKey Part Number | 497-14405-2-ND - Tape & Reel (TR) 497-14405-1-ND - Cut Tape (CT) 497-14405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX632IYST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSX632IYST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.80000 | kr.10.80 |
| 10 | kr.7.90900 | kr.79.09 |
| 25 | kr.7.18880 | kr.179.72 |
| 100 | kr.6.39530 | kr.639.53 |
| 250 | kr.6.01720 | kr.1,504.30 |
| 500 | kr.5.78918 | kr.2,894.59 |
| 1.000 | kr.5.60169 | kr.5,601.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.32030 | kr.21,281.20 |
| 8.000 | kr.5.21574 | kr.41,725.92 |
| 12.000 | kr.5.16335 | kr.61,960.20 |
| Unit Price without VAT: | kr.10.80000 |
|---|---|
| Unit Price with VAT: | kr.13.50000 |

