
TSX632AIST | |
|---|---|
DigiKey Part Number | 497-14093-2-ND - Tape & Reel (TR) 497-14093-1-ND - Cut Tape (CT) 497-14093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX632AIST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSX632AIST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 45µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.02000 | kr.12.02 |
| 10 | kr.8.86700 | kr.88.67 |
| 25 | kr.8.07360 | kr.201.84 |
| 100 | kr.7.19840 | kr.719.84 |
| 250 | kr.6.78056 | kr.1,695.14 |
| 500 | kr.6.52890 | kr.3,264.45 |
| 1.000 | kr.6.32159 | kr.6,321.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.01078 | kr.24,043.12 |
| 8.000 | kr.5.89526 | kr.47,162.08 |
| Unit Price without VAT: | kr.12.02000 |
|---|---|
| Unit Price with VAT: | kr.15.02500 |

